845-066-542-803

Heilind Number:EDA845-066-542-803
Manufacturer:EDAC
Manufacturer Number:845-066-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 66 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your electronic projects with this essential component.