845-066-542-807

Heilind Number:EDA845-066-542-807
Manufacturer:EDAC
Manufacturer Number:845-066-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-807

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in any application. With 66 positions spread across 2 rows, this connector offers ample room for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.