845-066-542-808

Heilind Number:EDA845-066-542-808
Manufacturer:EDAC
Manufacturer Number:845-066-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows for streamlined power and data transfer. With 66 positions and a pitch of .1 inches, it offers optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliability in demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Its straight mount orientation and green color make it easy to incorporate into your PCB assembly. Trust in this connector to deliver seamless connectivity and power distribution for your electronic projects.