845-066-542-812

Heilind Number:EDA845-066-542-812
Manufacturer:EDAC
Manufacturer Number:845-066-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, ensuring reliable signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees enhanced safety and longevity. Each contact is crafted from Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. This straight mount connector is ideal for various applications, offering an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.