845-066-544-101

Heilind Number:EDA845-066-544-101
Manufacturer:EDAC
Manufacturer Number:845-066-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for reliability, this connector features 66 positions in a single row, allowing seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronics with this essential connector.