845-066-544-104

Heilind Number:EDA845-066-544-104
Manufacturer:EDAC
Manufacturer Number:845-066-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-104

Detailed Description

Enhance connectivity in your circuit board with our 66-position straight-mount PCB connector. Designed for seamless integration, this connector boasts a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transfer. Crafted with high-quality copper alloy contacts and durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance in various environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Upgrade your setup with this essential component for optimal functionality.