845-066-544-404

Heilind Number:EDA845-066-544-404
Manufacturer:EDAC
Manufacturer Number:845-066-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from extreme cold of -40°C to moderate heat of 105°C. Each contact is made of robust Copper Alloy, guaranteeing stable signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers optimal space utilization on your PCB. Its straight mount orientation makes installation hassle-free. Upgrade your device's connectivity with this essential component.