845-066-544-502

Heilind Number:EDA845-066-544-502
Manufacturer:EDAC
Manufacturer Number:845-066-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-502

Detailed Description

Enhance your PCB connection setup with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows with a total of 66 positions, allowing for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable and safe operation, even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration and easy assembly. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.