845-066-544-512

Heilind Number:EDA845-066-544-512
Manufacturer:EDAC
Manufacturer Number:845-066-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-512

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows with a total of 66 positions, ensuring efficient data transmission. The connector's durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration into your circuitry. Crafted with copper alloy contacts, it provides superior conductivity for your power and data signals. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your electronic projects with this essential component, a must-have in any professional or DIY toolkit.