845-066-544-603

Heilind Number:EDA845-066-544-603
Manufacturer:EDAC
Manufacturer Number:845-066-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 66 positions in a single row layout, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component in your electronic assembly projects.