845-066-544-604

Heilind Number:EDA845-066-544-604
Manufacturer:EDAC
Manufacturer Number:845-066-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-604

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Boasting 66 positions in a single row, it provides seamless and efficient board-to-board connection. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component for a seamless electronic connection experience.