845-066-544-607

Heilind Number:EDA845-066-544-607
Manufacturer:EDAC
Manufacturer Number:845-066-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-607

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring 66 positions in a single row layout, this connector ensures efficient signal transmission with a low pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation offers easy installation on PCBs, making it ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Elevate your PCB design with this essential component, delivering quality performance and longevity.