845-066-544-802

Heilind Number:EDA845-066-544-802
Manufacturer:EDAC
Manufacturer Number:845-066-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector, sporting 66 contact positions across two rows for seamless data transmission. Designed for optimum efficiency, it features a compact .1-inch pitch and .2-inch row spacing, ensuring a snug fit on your circuit board. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With copper alloy contacts, it offers reliable conductivity, making it ideal for high-speed applications. Whether you're a seasoned engineer or a hobbyist, this connector is a must-have for your electronic projects. Elevate your PCB connectivity with this high-performance Board to Board Connector, sporting 66 contact positions across two rows for seamless data transmission. Designed for optimum efficiency, it features a compact .1-inch pitch and .2-inch row spacing, ensuring a snug fit on your circuit board. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With copper alloy contacts, it offers reliable conductivity, making it ideal for high-speed applications. Whether you're a seasoned engineer or a hobbyist, this connector is a must-have for your electronic projects.