845-066-544-803

Heilind Number:EDA845-066-544-803
Manufacturer:EDAC
Manufacturer Number:845-066-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a reliable amperage of 3 A for efficient power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures long-lasting stability. With two rows and 66 positions, it offers ample room for secure attachments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Upgrade your connectivity with this essential component.