845-066-544-808

Heilind Number:EDA845-066-544-808
Manufacturer:EDAC
Manufacturer Number:845-066-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board integration, this connector features dual rows for efficient power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transfer. Boasting 66 positions and a straight mount orientation, it offers ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Add it to your assembly for superior performance and longevity.