845-066-544-812

Heilind Number:EDA845-066-544-812
Manufacturer:EDAC
Manufacturer Number:845-066-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-812

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green hue, this connector features 66 positions across 2 rows, ensuring ample connectivity options for your PCB layout. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material offers excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide precise and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Perfect for various applications in industries like telecommunications, computing, and automotive, it's a must-have component for efficient PCB assembly.