845-066-555-202

Heilind Number:EDA845-066-555-202
Manufacturer:EDAC
Manufacturer Number:845-066-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-202

Detailed Description

Experience seamless connectivity with our dual-row board-to-board PCB connector, designed for optimal performance in demanding industrial environments. Boasting a vibrant green color, this connector features 66 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and reliability. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Trust this connector for secure and efficient inter-board communication in your electronic assemblies.