845-066-555-207

Heilind Number:EDA845-066-555-207
Manufacturer:EDAC
Manufacturer Number:845-066-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 66 positions, guaranteeing reliable contact for your electronic components. Crafted with precision, the housing material meets UL 94V-0 standards for enhanced safety and durability. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to streamline your PCB assembly process and maintain peak performance in your devices. Elevate your connectivity solutions with this essential component.