845-066-555-212

Heilind Number:EDA845-066-555-212
Manufacturer:EDAC
Manufacturer Number:845-066-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-212

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Perfect for professional and DIY projects alike, this straight-mount connector in vibrant green is a must-have in your toolkit. Elevate your circuitry with ease and precision.