845-066-555-502

Heilind Number:EDA845-066-555-502
Manufacturer:EDAC
Manufacturer Number:845-066-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-502

Detailed Description

Enhance your electronic connections with this innovative Board To Board PCB Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance. With two rows and a total of 66 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setups with this high-quality component.