845-066-555-503

Heilind Number:EDA845-066-555-503
Manufacturer:EDAC
Manufacturer Number:845-066-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-503

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it offers a total of 66 positions across two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Featuring copper alloy contacts and a pitch of 0.1 inches, this connector facilitates smooth signal transfer. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in its quality construction for your PCB assembly needs.