845-066-555-504

Heilind Number:EDA845-066-555-504
Manufacturer:EDAC
Manufacturer Number:845-066-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows and a total of 66 positions, it ensures seamless data transfer within your electronic devices. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees robustness and reliability. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for efficient and secure board-to-board connections.