845-066-555-804

Heilind Number:EDA845-066-555-804
Manufacturer:EDAC
Manufacturer Number:845-066-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and two rows of 66 copper alloy contacts, ensuring reliable signal transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and superior build quality make it a versatile and essential component for your electronic assemblies. Elevate your connectivity solutions with this top-of-the-line connector.