845-066-555-808

Heilind Number:EDA845-066-555-808
Manufacturer:EDAC
Manufacturer Number:845-066-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-808

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is designed for optimal performance in a range of environments. With two rows of 66 positions each, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects. Whether you're working on industrial machinery or consumer electronics, our Board To Board Connector is a must-have component for efficient and secure PCB connections.