845-066-555-812

Heilind Number:EDA845-066-555-812
Manufacturer:EDAC
Manufacturer Number:845-066-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 66 positions for efficient signal transmission. The sturdy housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Elevate your electronic projects with this essential component.