845-066-556-201

Heilind Number:EDA845-066-556-201
Manufacturer:EDAC
Manufacturer Number:845-066-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 66 positions each, and a compact pitch of .1 inches, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. Whether for commercial or industrial applications, its straight mount orientation and -40 to 105°C operating temperature range make it versatile and dependable. Upgrade your connectivity solutions with this essential component.