845-066-556-202

Heilind Number:EDA845-066-556-202
Manufacturer:EDAC
Manufacturer Number:845-066-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durable and reliable operation. Featuring two rows and 66 positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it fits seamlessly into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.