845-066-556-207

Heilind Number:EDA845-066-556-207
Manufacturer:EDAC
Manufacturer Number:845-066-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a convenient straight mount orientation, it offers seamless integration onto PCBs. With two rows of 66 positions each, it ensures efficient data transfer and power distribution. Crafted with premium UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it guarantees reliability in diverse operating environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it's ideal for applications requiring robust performance. Upgrade your PCB assembly with this essential connector for optimal functionality.