845-066-556-208

Heilind Number:EDA845-066-556-208
Manufacturer:EDAC
Manufacturer Number:845-066-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-208

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and stable connections. With two rows and 66 positions, it offers ample space for your PCB needs. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation accommodates various setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in electronics and beyond. Trust in its quality to streamline your connectivity solutions.