845-066-556-212

Heilind Number:EDA845-066-556-212
Manufacturer:EDAC
Manufacturer Number:845-066-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-212

Detailed Description

Enhance your connectivity with our high-performance Board-To-Board PCB Connector. Featuring a sleek green design with dual rows for efficient power delivery, this connector offers a total of 66 positions with a pitch of .1 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and secure connections in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's perfect for use in harsh environments. Elevate your PCB assembly with this essential component, designed for seamless integration and long-lasting performance.