845-066-556-502

Heilind Number:EDA845-066-556-502
Manufacturer:EDAC
Manufacturer Number:845-066-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-502

Detailed Description

Elevate your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions arranged in two rows, with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.