845-066-556-504

Heilind Number:EDA845-066-556-504
Manufacturer:EDAC
Manufacturer Number:845-066-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-504

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, boasting 66 positions arranged in two rows for efficient data transmission. Designed for seamless integration, this connector features a straight mount orientation, facilitating easy installation on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in diverse operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your connectivity with this essential component.