845-066-556-507

Heilind Number:EDA845-066-556-507
Manufacturer:EDAC
Manufacturer Number:845-066-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-507

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek design in vibrant Green, this connector boasts 66 positions across 2 rows, offering ample space for seamless electronic integration. Crafted with precision, it ensures reliable signal transmission with its Copper Alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB assembly. Designed for straight mount orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB connections with this essential component.