845-066-556-803

Heilind Number:EDA845-066-556-803
Manufacturer:EDAC
Manufacturer Number:845-066-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-803

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector, featuring two rows of 66 positions for seamless data transfer. Designed for precision and durability, its housing material is made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer optimal signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your system with this essential component for seamless and reliable data exchange.