845-066-556-804

Heilind Number:EDA845-066-556-804
Manufacturer:EDAC
Manufacturer Number:845-066-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transfer, while the 66 positions cater to multiple connections. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.