845-066-556-808

Heilind Number:EDA845-066-556-808
Manufacturer:EDAC
Manufacturer Number:845-066-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring 66 positions in a 2-row configuration, this connector ensures efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.