845-066-556-812

Heilind Number:EDA845-066-556-812
Manufacturer:EDAC
Manufacturer Number:845-066-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts a dual-row configuration with 66 positions for seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.