845-066-558-101

Heilind Number:EDA845-066-558-101
Manufacturer:EDAC
Manufacturer Number:845-066-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring efficient and reliable data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. With a contact material of Copper Alloy and an amperage of 3A, this connector delivers optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your systems with this essential component for seamless and efficient PCB connections.