845-066-558-102

Heilind Number:EDA845-066-558-102
Manufacturer:EDAC
Manufacturer Number:845-066-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-102

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a single row layout and a total of 66 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from durable Copper Alloy, guarantees optimal signal transmission. Its right-angle mount orientation and compact pitch of .1 inches make it suitable for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and durability for seamless board-to-board connections.