845-066-558-103

Heilind Number:EDA845-066-558-103
Manufacturer:EDAC
Manufacturer Number:845-066-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-103

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 66 positions, allowing for efficient data transfer. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Its right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Elevate your PCB design with this essential component.