845-066-558-104

Heilind Number:EDA845-066-558-104
Manufacturer:EDAC
Manufacturer Number:845-066-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a reliable and essential component for seamless electronic integration. Designed for performance, it features 66 positions in a single row, streamlined for efficient signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments. Each contact point is meticulously constructed with copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality. Trust in this indispensable connector for seamless interconnection in your electronic projects.