845-066-558-108

Heilind Number:EDA845-066-558-108
Manufacturer:EDAC
Manufacturer Number:845-066-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions for optimal signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contacts guarantee efficient power delivery. With a right-angle mount orientation and a pitch of .1 inches, installation is a breeze. Operable in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.