845-066-558-112

Heilind Number:EDA845-066-558-112
Manufacturer:EDAC
Manufacturer Number:845-066-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-112

Detailed Description

Enhance circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a .1-inch pitch, ensuring precise and secure connections. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a right-angle mount orientation and compact design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your PCB assembly with this essential connector, essential for seamless and efficient data transmission.