845-066-558-201

Heilind Number:EDA845-066-558-201
Manufacturer:EDAC
Manufacturer Number:845-066-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for maximum efficiency, this connector boasts a two-row configuration with 66 positions, allowing for seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. Featuring copper alloy contacts for optimal conductivity, each 0.1-inch pitch connection is precisely spaced at 0.2 inches, facilitating easy installation on your circuit board. With a convenient right-angle mount orientation, this connector offers flexibility in various electronic applications. Elevate your connectivity solutions with this essential component.