845-066-558-203

Heilind Number:EDA845-066-558-203
Manufacturer:EDAC
Manufacturer Number:845-066-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-203

Detailed Description

Enhance your PCB connectivity with our 2-row Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The 66 copper alloy contact positions guarantee efficient signal transmission. Its right-angle mount orientation allows for convenient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this high-quality connector for your connectivity needs.