845-066-558-204

Heilind Number:EDA845-066-558-204
Manufacturer:EDAC
Manufacturer Number:845-066-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-204

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board to Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures both safety and style in your electronic setups. With two rows of 66 positions, it offers ample space for intricate connections, while the copper alloy contact material guarantees high conductivity. The right-angle mount orientation allows for seamless integration, and with a pitch of .1 inches and row spacing of .2 inches, precision in placement is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various environments. Upgrade your PCB assembly with this essential component.