845-066-558-208

Heilind Number:EDA845-066-558-208
Manufacturer:EDAC
Manufacturer Number:845-066-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Designed for seamless integration, it features 66 positions with a pitch of .1 inches, ensuring efficient data transmission. The right-angle mount orientation allows for space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector offers superior performance and longevity. Perfect for green energy applications, it's an essential component for your next project.