845-066-558-402

Heilind Number:EDA845-066-558-402
Manufacturer:EDAC
Manufacturer Number:845-066-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions for optimal signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this top-of-the-line connector, perfect for a wide range of applications.