845-066-558-404

Heilind Number:EDA845-066-558-404
Manufacturer:EDAC
Manufacturer Number:845-066-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, this connector ensures seamless integration into your electronic setup. With 66 positions and a single row design, it offers ample connectivity possibilities while maintaining a compact footprint. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from extreme cold to moderate heat. Each contact is meticulously crafted from Copper Alloy, ensuring efficient power transmission with minimal signal loss. With a pitch of .1 inch and row spacing of .2 inches, this connector is perfect for precise PCB applications. Trust in its 3A amperage rating to handle your power needs with ease. Elevate your PCB assembly with this essential component, designed for optimal performance and longevity.