845-066-558-407

Heilind Number:EDA845-066-558-407
Manufacturer:EDAC
Manufacturer Number:845-066-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-558-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 66 positions, ensuring reliable and efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures longevity. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity with this essential component.